807-036-420-201

Heilind Number:EDA807-036-420-201
Manufacturer:EDAC
Manufacturer Number:807-036-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-420-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 36 positions and a pitch of .156 inches, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating allows for high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of electronic systems. Trust in its quality construction for seamless board-to-board connections in your next project.