807-036-420-202

Heilind Number:EDA807-036-420-202
Manufacturer:EDAC
Manufacturer Number:807-036-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is both durable and visually distinctive. With a current rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 36 positions. Designed for straight mounting orientation, it offers easy integration into PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Trust in its quality and performance to meet your connectivity needs with precision and reliability.