807-036-420-207

Heilind Number:EDA807-036-420-207
Manufacturer:EDAC
Manufacturer Number:807-036-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of contact points made of high-quality Copper Alloy, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with ease. With 36 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable PCB connectivity.