807-036-421-102

Heilind Number:EDA807-036-421-102
Manufacturer:EDAC
Manufacturer Number:807-036-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features a single row layout with 36 positions, allowing for seamless connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Its straight mount orientation simplifies installation, making it ideal for a wide range of PCB applications. Trust in our High Temp Card Edge Connector for all your connectivity needs.