807-036-421-103

Heilind Number:EDA807-036-421-103
Manufacturer:EDAC
Manufacturer Number:807-036-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered to meet the demands of critical applications with precision and reliability. This essential component features a vibrant green color and a single row design with 36 positions, providing seamless connectivity on PCBs. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures exceptional durability and fire resistance. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector excels in harsh environments. Perfect for board-to-board connections, it offers a straight mount orientation for effortless integration. Trust in this essential component for your connectivity needs, available now in our extensive selection of PCB connectors.