807-036-421-107

Heilind Number:EDA807-036-421-107
Manufacturer:EDAC
Manufacturer Number:807-036-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for ensuring reliable and efficient connection in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance, with a 5 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. The single-row design with 36 positions allows for seamless integration on PCBs, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and industrial electronics. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.