807-036-421-108

Heilind Number:EDA807-036-421-108
Manufacturer:EDAC
Manufacturer Number:807-036-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is specifically engineered to handle high temperatures with ease. With a maximum amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional flame retardant properties for added safety. This single-row connector boasts 36 positions, each made of robust copper alloy for superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Upgrade to our High Temp Card Edge Connector today and experience unparalleled performance and reliability.