807-036-421-112

Heilind Number:EDA807-036-421-112
Manufacturer:EDAC
Manufacturer Number:807-036-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green color and a sleek design, this connector not only stands out visually but also delivers exceptional performance. Made from UL 94V-0 Diallyl Phthalate, it can withstand high temperatures and harsh environments with ease. Featuring a single row design with 36 positions, each contact is crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Perfect for board-to-board PCB applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and reliability of our High Temp Card Edge Connector for all your electronic projects.