807-036-422-202

Heilind Number:EDA807-036-422-202
Manufacturer:EDAC
Manufacturer Number:807-036-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-422-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and longevity. With two rows of copper alloy contacts, it offers a total of 36 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent connectivity in extreme conditions. Its straight mount orientation makes installation a breeze, while its 5A amperage rating allows for efficient power transmission. Trust this connector for seamless board-to-board connections in your next project.