807-036-422-203

Heilind Number:EDA807-036-422-203
Manufacturer:EDAC
Manufacturer Number:807-036-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points featuring copper alloy material, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample room for intricate circuitry. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high amperage rating of 5A to deliver consistent power transmission. Ideal for a variety of applications, this connector belongs in the toolbox of every electronics enthusiast. Elevate your projects with the superior quality and performance of our High Temp Card Edge Connector.