807-036-422-212

Heilind Number:EDA807-036-422-212
Manufacturer:EDAC
Manufacturer Number:807-036-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional temperature resistance. With two rows of high-performance copper alloy contacts, each rated for 5A, it guarantees secure and seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, facilitating seamless integration in various applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this connector for long-lasting connectivity solutions in your projects, available in our extensive range of PCB connectors under the Card Edge Connectors category.