807-036-424-207

Heilind Number:EDA807-036-424-207
Manufacturer:EDAC
Manufacturer Number:807-036-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for ensuring reliable connections in high-performance electronics. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, known for its excellent heat resistance. With two rows of 36 positions each, it offers ample connectivity options. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you're working in telecommunications, industrial automation, or aerospace, this connector is a reliable choice for your board-to-board PCB connectivity needs. Trust in its performance and durability to keep your systems running smoothly.