807-036-424-212

Heilind Number:EDA807-036-424-212
Manufacturer:EDAC
Manufacturer Number:807-036-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 36 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board PCB connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity requirements.