807-036-425-102

Heilind Number:EDA807-036-425-102
Manufacturer:EDAC
Manufacturer Number:807-036-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. The single-row design, featuring 36 copper alloy contacts, offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance is critical. Its straight mount orientation allows for easy installation, while its 5A amperage rating guarantees reliable power transmission. Trust in our Card Edge Connector for quality, longevity, and unparalleled connectivity in your PCB assemblies.