807-036-425-103

Heilind Number:EDA807-036-425-103
Manufacturer:EDAC
Manufacturer Number:807-036-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color for easy identification, this connector is a crucial component for seamless PCB connections. Featuring a single row layout with 36 positions, it offers ample connectivity for various applications. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring high heat resistance and safety compliance. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for secure installation. Explore our full range of connectors for your PCB needs.