807-036-425-108

Heilind Number:EDA807-036-425-108
Manufacturer:EDAC
Manufacturer Number:807-036-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, your solution for seamless PCB connectivity in even the most demanding environments. Designed for reliability and performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a single row layout and a total of 36 positions, it offers ample connectivity for your circuit board needs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for efficient and durable board-to-board connections in any project. Upgrade to the best in PCB connectors with our High Temp Card Edge Connector.