807-036-425-112

Heilind Number:EDA807-036-425-112
Manufacturer:EDAC
Manufacturer Number:807-036-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This meticulously engineered connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and 36 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees superior conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. Whether for industrial machinery, automotive applications, or telecommunications systems, trust in the performance and durability of our High Temp Card Edge Connector to meet your connectivity requirements with ease.