807-036-427-101

Heilind Number:EDA807-036-427-101
Manufacturer:EDAC
Manufacturer Number:807-036-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row configuration and 36 contact positions, it offers efficient signal transmission on PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction for secure board-to-board connections in your electronic systems. Elevate your project with the ultimate in performance and reliability.