807-036-427-104

Heilind Number:EDA807-036-427-104
Manufacturer:EDAC
Manufacturer Number:807-036-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that can withstand even the harshest operating conditions, with an impressive operating temperature range of -40 to 105 °C. The 1-row design with 36 positions ensures seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precision and stability are guaranteed in every connection. Whether you're working on automotive, aerospace, or telecommunications projects, trust in the performance and durability of our High Temp Card Edge Connector.