807-036-427-108

Heilind Number:EDA807-036-427-108
Manufacturer:EDAC
Manufacturer Number:807-036-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-427-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a 5A amperage rating for efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and fire resistance. With a single row layout and 36 positions, it offers seamless connectivity on PCBs. The copper alloy contact material guarantees secure and low-resistance connections, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance for your board-to-board PCB connections.