807-036-427-112

Heilind Number:EDA807-036-427-112
Manufacturer:EDAC
Manufacturer Number:807-036-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-427-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this green connector ensures reliable operation even in high-temperature settings. With a current rating of 5 A, it offers robust power delivery for your applications. Featuring a single row layout with 36 positions and a pitch of .156 inches, it provides efficient board-to-board connectivity. The copper alloy contact material guarantees low resistance and long-term reliability. Whether you need straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.