807-036-431-103

Heilind Number:EDA807-036-431-103
Manufacturer:EDAC
Manufacturer Number:807-036-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 36 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto your circuit boards. Whether you're working on telecommunications, aerospace, or automotive projects, trust in the quality and performance of our High Temp Card Edge Connector. Elevate your connectivity solutions with this essential component.