807-036-431-104

Heilind Number:EDA807-036-431-104
Manufacturer:EDAC
Manufacturer Number:807-036-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is designed for seamless integration into your circuitry. With a robust amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. This single-row connector boasts 36 positions, ideal for high-density PCB applications. Crafted with copper alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is quick and easy. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our full range of PCB connectors for seamless board-to-board integration.