807-036-431-107

Heilind Number:EDA807-036-431-107
Manufacturer:EDAC
Manufacturer Number:807-036-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-431-107

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient board to board PCB connections. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually striking but also built to withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 36 positions, it offers ample connectivity for your electronic devices. The contact material, made from Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Whether you're in the industrial, automotive, or aerospace sector, this connector is the perfect solution for high temperature applications, delivering high speed data transmission and power delivery with a rated amperage of 5A. Choose our High Temp Card Edge Connector for seamless connectivity in even the most demanding environments.