807-036-431-108

Heilind Number:EDA807-036-431-108
Manufacturer:EDAC
Manufacturer Number:807-036-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for seamless integration in high-temperature environments, this connector is a must-have for industrial and electronic applications. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures durability but also makes it easy to identify. The copper alloy contact material guarantees excellent conductivity, with a current rating of 5 A. With 36 positions in a single row and a pitch of .156 inches, this connector offers ample space for robust connections. Its straight mount orientation and .2-inch row spacing allow for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in our High Temp Card Edge Connector for efficient and long-lasting performance in your PCB assemblies.