807-036-431-112

Heilind Number:EDA807-036-431-112
Manufacturer:EDAC
Manufacturer Number:807-036-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for reliable and efficient PCB connectivity in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row design and 36 positions, it offers seamless integration for various electronic applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing provide easy and secure mating, while the straight mount orientation offers versatility in installation. Trust in our High Temp Card Edge Connector for high-performance PCB connections that stand the test of time.