807-036-440-202

Heilind Number:EDA807-036-440-202
Manufacturer:EDAC
Manufacturer Number:807-036-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-440-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and efficient power transmission. With a dual-row design and 36 positions, it offers ample connectivity for your electronic devices. The green color not only adds a touch of visual appeal but also signifies its high-temperature capabilities, operating flawlessly in a wide range from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. With an amperage rating of 5A, this connector is a reliable solution for demanding industrial applications. Trust in its quality and performance to elevate your electronic projects.