807-036-440-203

Heilind Number:EDA807-036-440-203
Manufacturer:EDAC
Manufacturer Number:807-036-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connectivity in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring not only a visually striking appearance but also exceptional flame resistance. With two rows of 36 copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless integration and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfectly suited for industrial and rugged applications. Trust in the superior quality and performance of our Card Edge Connector to meet your connectivity needs with unparalleled efficiency and resilience.