807-036-440-207

Heilind Number:EDA807-036-440-207
Manufacturer:EDAC
Manufacturer Number:807-036-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Its 36 positions spread across 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and durability. Crafted with copper alloy contacts, this connector guarantees efficient signal transmission. Whether you're working on industrial machinery, automotive systems, or any other high-temp application, trust in the performance and quality of our green-colored Card Edge Connector.