807-036-440-208

Heilind Number:EDA807-036-440-208
Manufacturer:EDAC
Manufacturer Number:807-036-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising reliability in demanding electronic applications. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional durability and heat resistance. Featuring two rows of precision-machined Copper Alloy contacts, each boasting a generous 5 A amperage rating, it ensures seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate 36 positions with perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly requiring rugged performance. Explore the full potential of your electronic designs with this essential connectivity solution.