807-036-440-212

Heilind Number:EDA807-036-440-212
Manufacturer:EDAC
Manufacturer Number:807-036-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets rigorous safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless connectivity for 36 positions. The straight mount orientation and precise row spacing of .2 inches ensure easy installation and optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the quality and durability of our High Temp Card Edge Connector for your PCB connectivity needs.