807-036-441-101

Heilind Number:EDA807-036-441-101
Manufacturer:EDAC
Manufacturer Number:807-036-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component features a vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for various applications. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for efficient and secure electronic connections in any project. Welcome to the future of connectivity.