807-036-441-102

Heilind Number:EDA807-036-441-102
Manufacturer:EDAC
Manufacturer Number:807-036-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures high performance in demanding environments. With a current rating of 5 A, it provides efficient power transmission for your applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto your circuit board. With a single row design and 36 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in the quality and versatility of our High Temp Card Edge Connector for seamless board-to-board connections.