807-036-441-104

Heilind Number:EDA807-036-441-104
Manufacturer:EDAC
Manufacturer Number:807-036-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in even the most demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 36 copper alloy contact positions, each capable of handling up to 5A of current. The precise .156" pitch and .2" row spacing guarantee secure and efficient connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its straight mount orientation offers easy installation and a streamlined PCB layout. Trust in the superior quality and performance of our High Temp Card Edge Connector for your critical electronic connections.