807-036-441-107

Heilind Number:EDA807-036-441-107
Manufacturer:EDAC
Manufacturer Number:807-036-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-441-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 36 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation to provide secure and stable connections. Elevate your electronic designs with this essential component from our extensive range of PCB connectors.