807-036-442-201

Heilind Number:EDA807-036-442-201
Manufacturer:EDAC
Manufacturer Number:807-036-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets stringent safety standards. Featuring two rows of 36 positions each, it allows for seamless data transmission with a low pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Designed for straight mount orientation, this connector can withstand extreme temperatures ranging from -40 to 105 degrees Celsius, making it suitable for a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.