807-036-442-207

Heilind Number:EDA807-036-442-207
Manufacturer:EDAC
Manufacturer Number:807-036-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector is built to withstand extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both performance and safety. With a 5 A amperage rating and copper alloy contact material, this connector guarantees efficient power transmission. Featuring two rows and 36 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy and precise installation. Whether you're working on industrial machinery or electronic devices, our High Temp Card Edge Connector is the perfect choice for seamless board-to-board connectivity. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your projects with this essential component from our wide range of PCB connectors.