807-036-442-208

Heilind Number:EDA807-036-442-208
Manufacturer:EDAC
Manufacturer Number:807-036-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures superior performance and durability. Featuring dual rows with a total of 36 positions, each contact is crafted from high-quality copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in our product to deliver unparalleled connectivity and performance, meeting the highest standards of quality and reliability.