807-036-442-212

Heilind Number:EDA807-036-442-212
Manufacturer:EDAC
Manufacturer Number:807-036-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable board-to-board connectivity in demanding environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring exceptional heat and flame resistance. With two rows and 36 positions, it provides ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in the quality and performance of our High Temp Card Edge Connector for your critical connectivity needs.