807-036-445-101

Heilind Number:EDA807-036-445-101
Manufacturer:EDAC
Manufacturer Number:807-036-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 36 copper alloy contacts, provides seamless connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is essential. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your connectivity needs.