807-036-445-102

Heilind Number:EDA807-036-445-102
Manufacturer:EDAC
Manufacturer Number:807-036-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliable connectivity is crucial. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 36 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient installation. Whether you're working on industrial machinery, telecommunications systems, or aerospace technology, trust in the quality and performance of our High Temp Card Edge Connector.