807-036-445-103

Heilind Number:EDA807-036-445-103
Manufacturer:EDAC
Manufacturer Number:807-036-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in your electronic devices. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both functionality and aesthetic appeal. Featuring a single row layout with 36 copper alloy contacts, it offers reliable connectivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing make it ideal for precise PCB connections. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Trust in its quality and performance, a vital component in the world of electronic connectivity.