807-036-445-104

Heilind Number:EDA807-036-445-104
Manufacturer:EDAC
Manufacturer Number:807-036-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications where reliability is paramount. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and heat resistance. With a single row configuration and 36 positions, it provides ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh environments. Trust in our product's quality and performance, and experience seamless board-to-board connectivity like never before.