807-036-445-108

Heilind Number:EDA807-036-445-108
Manufacturer:EDAC
Manufacturer Number:807-036-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row layout and 36 positions, it offers seamless connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial settings. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the superior quality and performance of this Card Edge Connector for your next project.