807-036-445-112

Heilind Number:EDA807-036-445-112
Manufacturer:EDAC
Manufacturer Number:807-036-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for your PCB connectivity needs. This rugged connector, featuring a sleek green design, is engineered to withstand high temperatures with ease. Its UL 94V-0 Diallyl Phthalate housing material provides exceptional durability and fire resistance, ensuring reliable performance in even the most demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in industrial, automotive, or aerospace settings, this connector is designed to excel, with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.