807-036-447-101

Heilind Number:EDA807-036-447-101
Manufacturer:EDAC
Manufacturer Number:807-036-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for seamless connectivity in demanding environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row configuration and 36 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees exceptional conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and automotive settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.