807-036-447-102

Heilind Number:EDA807-036-447-102
Manufacturer:EDAC
Manufacturer Number:807-036-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-447-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105°C. With a single row configuration, 36 positions, and a pitch of .156 inches, this connector offers efficient and secure board-to-board PCB connections. Crafted with precision from copper alloy, it guarantees excellent conductivity and long-lasting performance. The vibrant green color not only adds a touch of distinction but also signifies compliance with industry standards. Whether for data transmission or power delivery, trust in the superior quality and durability of our High Temp Card Edge Connector to meet your connectivity needs with ease.