807-036-447-104

Heilind Number:EDA807-036-447-104
Manufacturer:EDAC
Manufacturer Number:807-036-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance and safety. This single-row connector, with 36 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Its contact material, crafted from durable Copper Alloy, guarantees long-lasting durability and conductivity. Suitable for straight mount orientation, it is easy to install and ensures a secure connection. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, automotive, and other harsh environments. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.