807-036-447-108

Heilind Number:EDA807-036-447-108
Manufacturer:EDAC
Manufacturer Number:807-036-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-447-108

Detailed Description

Introducing our high-temp card edge connector, perfect for demanding applications where reliability and performance are paramount. This green connector, with a single row of 36 positions, is designed to withstand high temperatures ranging from -40 to 105°C. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity on PCBs. With a 5A amperage rating, it's suitable for a wide range of electronic devices. Its straight mount orientation makes installation easy and secure. Trust in this connector for seamless board-to-board connections in even the harshest environments.