807-036-447-112

Heilind Number:EDA807-036-447-112
Manufacturer:EDAC
Manufacturer Number:807-036-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green color for easy identification and is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a single row layout, 36 positions, and a pitch of .156 inches, this connector ensures efficient signal transmission. Its straight mount orientation and row spacing of .2 inches offer easy installation and alignment. Ideal for industrial applications, this connector is tested and proven to deliver optimal performance, even in the harshest operating conditions. Upgrade your PCB connections with confidence with our High Temp Card Edge Connector.